Parametric results for: mic2251-2yd5 under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic22512yd5
Select parts from the table below to compare.
Compare
Compare
MIC2251-2YD5TR
Microchip Technology Inc
Check for Price Buy Yes Active YES CURRENT-MODE R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL MICREL INC TSOP, TSOP5/6,.11,37 compliant
MIC2251-2YD5-TR
Micrel Inc
Check for Price Buy Yes Obsolete 3.6 V 15 V 5.5 V 2.5 V 37 V 120 µA YES BOOST SWITCHING REGULATOR CURRENT-MODE PULSE FREQUENCY MODULATION 1 AUTOMOTIVE R-PDSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC SOT-23, 5 PIN compliant
MIC2251-2YD5TR
Micrel Inc
Check for Price Buy Yes Active YES CURRENT-MODE R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL MICREL INC TSOP, TSOP5/6,.11,37 compliant
MIC2251-2YD5-TR
Microchip Technology Inc
Check for Price Buy Yes Active 3.6 V 15 V 5.5 V 2.5 V 37 V 1.6 A YES BOOST SWITCHING REGULATOR CURRENT-MODE PULSE FREQUENCY MODULATION 1 AUTOMOTIVE R-PDSO-G5 e4 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MIC2251-2YD5
Microchip Technology Inc
Check for Price Buy Active 3.6 V 15 V 5.5 V 2.5 V 37 V 120 µA YES BOOST SWITCHING REGULATOR CURRENT-MODE PULSE FREQUENCY MODULATION 1 AUTOMOTIVE R-PDSO-G5 e4 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC VSSOP, TSOP5/6,.11,37 compliant EAR99 8542.39.00.01