Filter Your Search
1 - 7 of 7 results
|
MIC2008YM6TX
Microchip Technology Inc
|
Check for Price | Active | 5 V | 330 µA | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
MIC2008YM6
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | compliant | LEAD FREE, SOT-23, 6 PIN | ||||||||
![]() |
MIC2008YM6TR
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | LSSOP, | SOT-23 | 6 | |||||
|
MIC2008YM6-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 2.5 V | 5.5 V | 300 µA | 1 | YES | YES | Adjustable Current Limit | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
MIC2008YM6TR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | LSSOP, | SOT-23 | 6 | |||||
|
MIC2008YM6-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | compliant | LEAD FREE, SOT-23, 6 PIN | |||||||||
|
MIC2008YM6
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | Adjustable Current Limit | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, SOT-23, 6 PIN |