Filter Your Search
1 - 4 of 4 results
![]() |
MIC184BMMTR
Micrel Inc
|
Check for Price | No | Obsolete | 3 V | YES | ANALOG CIRCUIT | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE; UPTO 8 DEVICES MAY SHARE THE SAME BUS | 1 | 5.5 V | 2.7 V | MILITARY | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | MICREL INC | MSOP | TSSOP, | 8 | not_compliant | 8542.39.00.01 | |||
|
MIC184BMM
Micrel Inc
|
Check for Price | No | Obsolete | 3 V | YES | ANALOG CIRCUIT | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE; UPTO 8 DEVICES MAY SHARE THE SAME BUS | 1 | 5.5 V | 2.7 V | MILITARY | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | MICREL INC | MSOP-8 | not_compliant | ||||||
![]() |
MIC184BMMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3 V | YES | ANALOG CIRCUIT | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE; UPTO 8 DEVICES MAY SHARE THE SAME BUS | 1 | 5.5 V | 2.7 V | MILITARY | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | MICREL INC | MSOP | TSSOP, | 8 | compliant | 8542.39.00.01 | |||
![]() |
MIC184BMM
Microchip Technology Inc
|
Check for Price | No | Active | 3 V | YES | ANALOG CIRCUIT | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE; UPTO 8 DEVICES MAY SHARE THE SAME BUS | 1 | 5.5 V | 2.7 V | MILITARY | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | MSOP-8 | 8 | compliant | 8542.39.00.01 |