Parametric results for: mi-j6j-iy-f4 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mij6jiyf4
Select parts from the table below to compare.
Compare
Compare
MI-J6J-IY-F4
Vicor Corporation
Check for Price No No Active 270 V 36 V 400 V 125 V 18 V 39.6 V 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 0.05304 Vrms HYBRID INDUSTRIAL 50 W R-PDMA-P9 e0 Not Qualified CE 100 °C -40 °C 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 61 mm 57.9 mm 13.46 mm VICOR CORP not_compliant EAR99