Parametric results for: mgs151205 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mgs151205
Select parts from the table below to compare.
Compare
Compare
MGS151205
Cosel USA Inc
$42.1134 Buy Yes Active 12 V 5 V 18 V 9 V 4.5 V 5.5 V 3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 87 % 0.001 % 0.4 % 1 OVER CURRENT 0.053025 Vrms HYBRID 15 W 30 ms S-XDMA-P6 UL, C-UL, EN 85 °C -40 °C 260 15 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm COSEL CO LTD PACKAGE-6 unknown EAR99 Cosel
MGS151205-R
Cosel USA Inc
Check for Price Buy Yes Active 12 V 5 V 18 V 9 V 4.5 V 5.5 V 3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 87 % 0.001 % 0.4 % 1 OVER CURRENT 0.053025 Vrms HYBRID 15 W 30 ms S-XDMA-P6 UL, C-UL, EN 85 °C -40 °C 260 15 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm COSEL CO LTD , unknown EAR99 Cosel
MGS151205-G
Cosel USA Inc
Check for Price Buy Yes Active 12 V 5 V 18 V 9 V 4.5 V 5.5 V 3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 87 % 0.001 % 0.4 % 1 OVER CURRENT 0.053025 Vrms HYBRID 15 W 30 ms S-XDMA-P6 UL, C-UL, EN 85 °C -40 °C 260 15 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm COSEL CO LTD , unknown EAR99 Cosel