Parametric results for: mgj6d122005lmc-r7 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mgj6d122005lmcr7
Select parts from the table below to compare.
Compare
Compare
MGJ6D122005LMC-R7
Murata Power Solutions
$13.7156 Yes Active 12 V 20 V 18 V 9 V 19.4 V 20.6 V 2 YES NO ADDITIONAL -5V OUTRPUT VOLTAGE ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 10 % 1 HYBRID 4.8 W R-XDMA-B7 e4 2 90 °C 245 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Gold (Au) - with Nickel (Ni) barrier BU DUAL 27.81 mm 39.98 mm 9.85 mm MURATA POWER SOLUTIONS INC PACKAGE-7 compliant EAR99
MGJ6D122005LMC-R7
Murata Manufacturing Co Ltd
Check for Price Yes Active 12 V 20 V 18 V 9 V 19.4 V 20.6 V 2 YES NO ADDITIONAL -5V OUTRPUT VOLTAGE ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 10 % 1 HYBRID 4.8 W R-XDMA-B7 e4 2 90 °C 245 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Gold (Au) - with Nickel (Ni) barrier BU DUAL 27.81 mm 39.98 mm 9.85 mm MURATA MANUFACTURING CO LTD PACKAGE-7 compliant