Filter Your Search
1 - 2 of 2 results
|
MFU0603FF01750P500
Vishay Beyschlag
|
Check for Price | Active | 32 V | 1.75 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY BEYSCHLAG | unknown | EAR99 | 8536.10.00.40 | ||||
|
MFU0603FF01750P500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 32 V | 1.75 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT |