Parametric results for: mda-12 under Electric Fuses

Filter Your Search

1 - 10 of 217 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: mda12
Select parts from the table below to compare.
Compare
Compare
BK/MDA-1/2-R
Eaton Bussmann
$1.5953 Yes Transferred 250 V 500 mA TIME DELAY ELECTRIC FUSE 2 J 35 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99
BK/MDA-12-R
Eaton Bussmann
$4.1161 Yes Transferred 250 V 12 A TIME DELAY ELECTRIC FUSE 113 J 750 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99
MDA121SCBRPG1
Axon' Cable
Check for Price Yes Active 150 °C -55 °C 308 µm AXON CABLE SAS unknown EAR99 8536.69.40.30 0.425 inch 1.085 inch D MICROMINIATURE CONNECTOR PREASSEM CONN FEMALE STAGGERED 8 mΩ RND PIN-SKT 600VAC V 500 Cycles NO NO 5 GΩ LIQUID CRYSTAL POLYMER 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO 2-56 UNC-2B JACKPOST RIGHT ANGLE BOARD ONE 3 GENERAL PURPOSE STAGGERED 2.54 mm 3 A CADMIUM ALUMINUM ALLOY C 0.11 inch 2.54 mm SOLDER 21 94V-0
MDA1204
Motorola Semiconductor Products
Check for Price Obsolete UL RECOGNIZED 175 °C -65 °C NO MOTOROLA INC unknown EAR99 8541.10.00.80 400 V ISOLATED BRIDGE, 4 ELEMENTS SILICON BRIDGE RECTIFIER DIODE 1.05 V X-PUFM-D4 400 A 4 1 4 4.5 A PLASTIC/EPOXY UNSPECIFIED FLANGE MOUNT Not Qualified 400 V 500 pA SOLDER LUG UPPER
BK8/MDA-1/2V
Eaton Corporation
Check for Price No Obsolete 250 V 500 mA TIME DELAY ELECTRIC FUSE 2 J 35 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
BK8/MDA-1/2-R
Eaton Corporation
Check for Price Yes Active 250 V 500 mA TIME DELAY ELECTRIC FUSE 2 J 35 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EATON CORP ROHS COMPLIANT compliant EAR99
BK/MDA-1/2V
Cooper Industries
Check for Price No No Transferred 250 V 500 mA TIME DELAY ELECTRIC FUSE 2 J 35 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm COOPER INDUSTRIES AXIAL LEADED unknown EAR99 8536.10.00.40
BK1/MDA-1/2-RB
Cooper Industries
Check for Price Yes Yes Active 250 V 500 mA TIME DELAY ELECTRIC FUSE 2 J 35 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm COOPER INDUSTRIES ROHS COMPLIANT unknown EAR99
MDA125PCBRTG2
Axon' Cable
Check for Price Yes Active 150 °C -55 °C 308 µm AXON CABLE SAS unknown EAR99 8536.69.40.30 0.425 inch 1.185 inch D MICROMINIATURE CONNECTOR PREASSEM CONN MALE STAGGERED 8 mΩ RND PIN-SKT 600VAC V 500 Cycles NO NO 5 GΩ LIQUID CRYSTAL POLYMER 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO 2-56 UNC-2B THREADED INSERT RIGHT ANGLE BOARD ONE 3 GENERAL PURPOSE STAGGERED 2.54 mm 3 A CADMIUM ALUMINUM ALLOY D 0.15 inch 2.54 mm SOLDER 25 94V-0
MDA121SCBRPG3
Axon' Cable
Check for Price Yes Active 150 °C -55 °C 308 µm AXON CABLE SAS unknown EAR99 8536.69.40.30 0.425 inch 1.085 inch D MICROMINIATURE CONNECTOR PREASSEM CONN FEMALE STAGGERED 8 mΩ RND PIN-SKT 600VAC V 500 Cycles NO NO 5 GΩ LIQUID CRYSTAL POLYMER 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO 2-56 UNC-2B JACKPOST RIGHT ANGLE BOARD ONE 3 GENERAL PURPOSE STAGGERED 2.54 mm 3 A CADMIUM ALUMINUM ALLOY C 0.19 inch 2.54 mm SOLDER 21 94V-0