Filter Your Search
1 - 7 of 7 results
|
MCT5211M
onsemi
|
$0.5508 | Yes | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 150 % | UL RECOGNIZED | 30 V | SINGLE | 75 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | 20 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | PDIP-6 | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MCT5211SR2M
onsemi
|
$0.7496 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 7.5 kV | 150 % | UL RECOGNIZED | 30 V | SINGLE | 75 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | 20 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | PDIP-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
MCT5211TVM
onsemi
|
$0.8250 | Yes | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 150 % | UL RECOGNIZED | 30 V | SINGLE | 75 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 260 mW | 20 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | PDIP-6 | DIP-6 | 646BZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MCT5211SVM
onsemi
|
Check for Price | Yes | Obsolete | 50 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 4.17 kV | IEC-60747-5-5, UL RECOGNIZED | 30 V | SINGLE | 110 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | N06C | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
MCT5211TVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 7.5 kV | 150 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | compliant | 8541.40.80.00 | Transistor Outputs | 6 | EAR99 | |||||||||||
|
MCT5211M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 7.5 kV | 150 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | Transistor Outputs | 6 | EAR99 | |||||||||||
|
MCT5211SR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 7.5 kV | 150 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | 6 | EAR99 |