Parametric results for: mcr100jzhfsr075 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mcr100jzhfsr075
Select parts from the table below to compare.
Compare
Compare
MCR100JZHFSR075
ROHM Semiconductor
Check for Price Buy Yes Yes End Of Life 75 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 800 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 273.9 mV e3 AEC-Q200 125 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.2 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30