Filter Your Search
1 - 2 of 2 results
|
MCP6V81T-E/OT
Microchip Technology Inc
|
$1.2655 | Yes | Active | 9 µV | 4 V/us | 50 pA | 770 µA | 118 dB | 1 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | yES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 5000 | 1995262 | NO | R-PDSO-G5 | e3 | 136 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | 2016-03-04 | Microchip | ||
|
MCP6V81T-E/OTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 9 µV | 4 V/us | 50 pA | 770 µA | 118 dB | 1 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | yES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 5000 | 1995262 | NO | R-PDSO-G5 | e3 | 136 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 |