Filter Your Search
1 - 1 of 1 results
![]() |
MCP6231-E/OT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 7 mV | 0.15 V/us | 1.1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | AUTOMOTIVE | 300 | R-PDSO-G5 | Not Qualified | e3 | 75 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 |