Parametric results for: mcp6024-e/p under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp6024ep
Select parts from the table below to compare.
Compare
Compare
MCP6024-E/P
Microchip Technology Inc
$2.2979 Buy Yes Yes Active 2.5 mV 7 V/us 5 nA 5.4 mA 74 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO NO NO NO 7 V AUTOMOTIVE 10000 31620 NO R-PDIP-T14 Not Qualified e3 90 dB 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 19.05 mm MICROCHIP TECHNOLOGY INC DIP 14 compliant EAR99 8542.33.00.01 Microchip