Filter Your Search
1 - 2 of 2 results
|
MCP6021T-E/OT/VAO
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 2.5 mV | 7 V/us | 5 nA | 1.35 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 10000 | 31620 | NO | R-PDSO-G5 | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | compliant | ||||||
|
MCP6021T-E/OTVAO
Microchip Technology Inc
|
Check for Price Buy | Active | 2.5 mV | 7 V/us | 5 nA | 1.35 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 10000 | 31620 | NO | R-PDSO-G5 | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | compliant | LSSOP, TSOP5/6,.11,37 | EAR99 | 8542.33.00.01 | Microchip |