Parametric results for: mcp41100-i/sl under Digital Potentiometers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp41100isl
Select parts from the table below to compare.
Compare
Compare
MCP41100-I/SL
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 256 YES 100 kΩ SERIAL PERIPHERAL INTERFACE LINEAR DIGITAL POTENTIOMETER 145 Hz 1 1 % 5 V CMOS 800 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.91 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP14,.25 8 compliant 8542.39.00.01