Parametric results for: mcp2515-e/prb2 under Serial IO/Communication Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp2515eprb2
Select parts from the table below to compare.
Compare
Compare
MCP2515-E/PRB2
Microchip Technology Inc
Check for Price No Not Recommended SPI 0.125 MBps 40 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC; BIT ;BYTE NRZ YES 1 10 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T18 e3 125 °C -40 °C TS 16949 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 22.86 mm MICROCHIP TECHNOLOGY INC DIP-18 compliant EAR99 8542.39.00.01