Parametric results for: mcp23009t-e/ss under Parallel IO Ports

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp23009tess
Select parts from the table below to compare.
Compare
Compare
MCP23009T-E/SS
Microchip Technology Inc
$1.5350 Buy Yes Yes Active 8 10 MHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 8 1 mA 5.5 V 1.8 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 2 125 °C -40 °C 260 40 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP SSOP-20 20 compliant EAR99 8542.39.00.01 Microchip
MCP23009T-E/SSVAO
Microchip Technology Inc
Check for Price Buy Active 8 10 MHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 8 1 mA 5.5 V 1.8 V R-PDSO-G20 125 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 unknown