Filter Your Search
1 - 2 of 2 results
![]() |
MCP1826-3302E/ET
Microchip Technology Inc
|
$0.9431 Buy | Yes | Yes | Active | 6 V | 3.7825 V | 3.3 V | 250 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.0146355 % | 0.033 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.017 mm | 10.16 mm | 4.82 mm | MICROCHIP TECHNOLOGY INC | TO-252 | D2PAK-5 | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1826-3302E/ETVAO
Microchip Technology Inc
|
Check for Price Buy | Active | MICROCHIP TECHNOLOGY INC | D2PAK-5 | unknown | Fixed,Positive,Single Output,Ldo |