Filter Your Search
1 - 2 of 2 results
![]() |
MCP1825T-5002E/AT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 5.475 V | 5 V | 210 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0042 % | 0.05 % | 1 | 5.125 V | 4.875 V | CMOS | 2.5 % | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 4.191 mm | 10.16 mm | 15.7 mm | MICROCHIP TECHNOLOGY INC | SFM | , SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MCP1825T-5002E/ATVAO
Microchip Technology Inc
|
Check for Price | Active | 6 V | 5.475 V | 5 V | 210 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0042 % | 0.05 % | 1 | 5.125 V | 4.875 V | CMOS | 2.5 % | R-PSFM-T5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | THROUGH-HOLE | 1.7 mm | SINGLE | 4.191 mm | 10.16 mm | 15.7 mm | MICROCHIP TECHNOLOGY INC | TO-220, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |