Parametric results for: mcp1727t-1802e/mf under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mcp1727t1802emf
Select parts from the table below to compare.
Compare
Compare
MCP1727T-1802E/MF
Microchip Technology Inc
$1.1470 Buy Yes Yes Active 6 V 2.3 V 1.8 V 330 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 6.5 V 0.010656 % 0.018 % 1 1.845 V 1.755 V CMOS 2.5 % S-PDSO-N8 e3 Not Qualified 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC DFN 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MCP1727T-1802E/MFVAO
Microchip Technology Inc
Check for Price Buy Active 6 V 2.3 V 1.8 V 330 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 6.5 V 0.01065 % 0.018 % 1 1.836 V 1.764 V CMOS 2 % S-PDSO-N8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY VSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC compliant Fixed,Positive,Single Output,Ldo DFN-8
MCP1727T-1802E/MFV01
Microchip Technology Inc
Check for Price Buy Active 6 V 2.3 V 1.8 V 330 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 6.5 V 0.01065 % 0.018 % 1 1.836 V 1.764 V CMOS 2 % S-PDSO-N8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY VSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC compliant Fixed,Positive,Single Output,Ldo DFN-8