Parametric results for: mcp1700t-3302e/mb under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mcp1700t3302emb
Select parts from the table below to compare.
Compare
Compare
MCP1700T-3302E/MB
Microchip Technology Inc
$0.3668 Buy Yes Yes Active 6 V 4.3 V 3.3 V 178 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.1089 % 0.0495 % 1 3.399 V 3.201 V CMOS 3 % R-PSSO-F3 e3 Not Qualified 1 125 °C -40 °C 260 AEC-Q100; TS 16949 40 3 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES Matte Tin (Sn) FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm MICROCHIP TECHNOLOGY INC SOT-89 SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MCP1700T-3302EMB
Microchip Technology Inc
Check for Price Buy Active FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR MICROCHIP TECHNOLOGY INC , unknown Fixed,Positive,Single Output,Ldo
MCP1700T-3302E/MBVAO
Microchip Technology Inc
Check for Price Buy Yes Active 6 V 4.3 V 3.3 V 178 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.0561 % 0.0495 % 1 3.399 V 3.201 V CMOS 3 % R-PSSO-F3 e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 40 3 PLASTIC/EPOXY TO-243 TO-243 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip