Parametric results for: mcp1650r-e/ms under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp1650rems
Select parts from the table below to compare.
Compare
Compare
MCP1650R-E/MS
Microchip Technology Inc
$1.6501 Buy Yes Active 3.3 V 5.5 V 2.7 V 3.3 V 100 V YES BOOST 850 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC PLASTIC, MO-187, MSOP-8 compliant Microchip
MCP1650R-EMS
Microchip Technology Inc
Check for Price Buy Yes Yes Active 3.3 V 5.5 V 2.7 V 3.3 V 100 V YES BOOST 850 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP8,.19 compliant TSSOP 8 EAR99 8542.39.00.01