Parametric results for: mcp1407t-e/sn under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp1407tesn
Select parts from the table below to compare.
Compare
Compare
MCP1407T-E/SN
Microchip Technology Inc
$0.9231 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 6 A 105 ns 105 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 500 µA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
MCP1407T-E/SNVAO
Microchip Technology Inc
Check for Price Yes Active SCHMITT TRIGGER TOTEM-POLE 6 A 105 ns 105 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 500 µA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01