Parametric results for: mcp1405-e/p under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: mcp1405ep
Select parts from the table below to compare.
Compare
Compare
MCP1405-E/P
Microchip Technology Inc
$2.3954 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 4.5 A 105 ns 105 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 COMPLEMENTARY 3 mA 18 V 4.5 V 18 V 4.5 V NO AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.271 mm 5.334 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Microchip
MCP1405-E/PA
Microchip Technology Inc
Check for Price Yes Yes Active 4.5 A 65 ns 65 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 18 V 4.5 V NO AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.46 mm 4.32 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.39.00.01