Parametric results for: mcp1403t-e/sn under MOSFET Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp1403tesn
Select parts from the table below to compare.
Compare
Compare
MCP1403T-E/SN
Microchip Technology Inc
Check for Price Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 4.5 A 105 ns 105 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 INVERTED 3 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip