Parametric results for: mc9s12xs64cae under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc9s12xs64cae
Select parts from the table below to compare.
Compare
Compare
MC9S12XS64CAE
NXP Semiconductors
$5.9449 Yes Active 16 40 MHz 65536 4096 CPU12 40 MHz 44 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S12XS64CAE
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 40 MHz 65536 4096 CPU12 40 MHz 44 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 3.135 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC LQFP-64 compliant 3A991.A.2 8542.31.00.01 QFP 64
MC9S12XS64CAER
Freescale Semiconductor
Check for Price Yes Yes Obsolete 16 40 MHz 65536 4096 CPU12 40 MHz 44 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC LQFP-64 compliant EAR99 8542.31.00.01