Parametric results for: mc9s12xeq384mal under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc9s12xeq384mal
Select parts from the table below to compare.
Compare
Compare
MC9S12XEQ384MAL
NXP Semiconductors
$20.5337 Buy Yes Active 32 50 MHz 393216 24576 CPU12 40 MHz 91 YES 1.8 V MICROCONTROLLER, RISC CMOS IT ALSO REQUIRES 5 V I/O SUPPLY NO NO NO YES 8 YES FLASH 1.98 V 1.72 V AUTOMOTIVE S-PQFP-G112 Not Qualified e3 3 125 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LQFP-112 compliant 3A991.A.2 8542.31.00.01
MC9S12XEQ384MAL
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 50 MHz 393216 24576 CPU12 40 MHz 91 YES 1.8 V MICROCONTROLLER, RISC CMOS IT ALSO REQUIRES 5 V I/O SUPPLY NO NO YES 8 YES FLASH 1.98 V 1.72 V AUTOMOTIVE S-PQFP-G112 Not Qualified e3 3 125 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC LQFP-112 compliant 3A991.A.2 8542.31.00.01 QFP 112
MC9S12XEQ384MALR
NXP Semiconductors
Check for Price Buy Active 32 50 MHz 393216 40 MHz 91 YES 1.8 V MICROCONTROLLER, RISC CMOS IT ALSO REQUIRES 5 V I/O SUPPLY NO NO NO YES 8 YES FLASH 1.98 V 1.72 V AUTOMOTIVE S-PQFP-G112 Not Qualified 125 °C -40 °C 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LQFP-112 unknown 3A991.A.2 8542.31.00.01
MC9S12XEQ384MALR
Freescale Semiconductor
Check for Price Buy Transferred 32 50 MHz 40 MHz 91 YES 1.8 V MICROCONTROLLER, RISC CMOS IT ALSO REQUIRES 5 V I/O SUPPLY NO NO YES YES FLASH 1.98 V 1.72 V AUTOMOTIVE S-PQFP-G112 Not Qualified 125 °C -40 °C 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC LQFP, unknown 3A991.A.2 8542.31.00.01 QFP 112