Parametric results for: mc9s12dp512vpv under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: mc9s12dp512vpv
Select parts from the table below to compare.
Compare
Compare
MC9S12DP512VPVE
NXP Semiconductors
$47.9200 Buy Yes Active 16 25 MHz 524288 16 20 50 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 Not Qualified e3 3 105 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS ROHS COMPLIANT, LQFP-112 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S12DP512VPVE
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 16 25 MHz 16 20 50 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO YES YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 Not Qualified e3 3 105 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC ROHS COMPLIANT, LQFP-112 compliant 3A991.A.2 8542.31.00.01 QFP 112
MC9S12DP512VPV
Freescale Semiconductor
Check for Price Buy No No Obsolete 16 25 MHz 524288 14336 CPU12 16 20 50 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e0 3 105 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC LQFP-112 unknown EAR99 8542.31.00.01 QFP 112
MC9S12DP512VPVR2
Freescale Semiconductor
Check for Price Buy No Obsolete 16 25 MHz 16 20 50 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO YES YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 Not Qualified e0 3 105 °C -40 °C 225 NOT SPECIFIED 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC LQFP-112 unknown EAR99 8542.31.00.01 QFP 112
MC9S12DP512VPV
Motorola Semiconductor Products
Check for Price Buy No Transferred 16 25 MHz 524288 14336 CPU12 16 16 16 MHz 84 YES 2.5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm MOTOROLA INC LQFP, QFP112,.87SQ unknown 8542.31.00.01
MC9S12DP512VPV
Motorola Mobility LLC
Check for Price Buy Transferred 16 25 MHz 524288 14336 CPU12 16 16 16 MHz 84 YES 2.5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G112 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm MOTOROLA INC LQFP, QFP112,.87SQ unknown 8542.31.00.01 QFP 112