Parametric results for: mc9s08sl8mtj under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc9s08sl8mtj
Select parts from the table below to compare.
Compare
Compare
MC9S08SL8MTJ
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 20 MHz 8192 512 HCS08 16 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 3 125 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm FREESCALE SEMICONDUCTOR INC TSSOP TSSOP-20 20 compliant 3A991.A.2 8542.31.00.01
MC9S08SL8MTJ
NXP Semiconductors
Check for Price Yes Active 8 20 MHz 8192 512 HCS08 16 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 3 125 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP-20 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08SL8MTJR
NXP Semiconductors
Check for Price Active 8 20 MHz 8192 16 MHz 16 YES 3 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP-20 unknown 8542.31.00.01
MC9S08SL8MTJR
Freescale Semiconductor
Check for Price Transferred 8 20 MHz 16 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm FREESCALE SEMICONDUCTOR INC TSSOP TSSOP, 20 unknown 8542.31.00.01