Filter Your Search
1 - 4 of 4 results
|
MC9S08SH16CTL
NXP Semiconductors
|
$1.0000 Buy | Yes | Active | 8 | 40 MHz | 16384 | 1024 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | TSSOP-28 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
|
MC9S08SH16CTLR
NXP Semiconductors
|
$4.9656 Buy | Yes | Active | 8 | 40 MHz | 16384 | 1024 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | TSSOP-28 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
![]() |
MC9S08SH16CTL
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 40 MHz | 16384 | 1024 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | FREESCALE SEMICONDUCTOR INC | TSSOP-28 | compliant | EAR99 | 8542.31.00.01 | |||||
![]() |
MC9S08SH16CTLR
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 40 MHz | 16384 | 1024 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | FREESCALE SEMICONDUCTOR INC | TSSOP-28 | compliant | EAR99 | 8542.31.00.01 |