Parametric results for: mc9s08sh16ctgr under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc9s08sh16ctgr
Select parts from the table below to compare.
Compare
Compare
MC9S08SH16CTGR
NXP Semiconductors
$3.9671 Yes Active 8 40 MHz 16384 1024 40 MHz 14 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP-16 compliant EAR99 8542.31.00.01 NXP
MC9S08SH16CTGR
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 40 MHz 16384 1024 40 MHz 14 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FREESCALE SEMICONDUCTOR INC TSSOP-16 compliant EAR99 8542.31.00.01