Parametric results for: mc912dg128acpvr2 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc912dg128acpvr2
Select parts from the table below to compare.
Compare
Compare
MC912DG128ACPVR2
Motorola Semiconductor Products
Check for Price Buy Transferred 16 8 MHz 16 16 16 MHz 85 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G112 Not Qualified 85 °C -40 °C 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm MOTOROLA INC TQFP-112 unknown 8542.31.00.01
MC912DG128ACPVR2
Freescale Semiconductor
Check for Price Buy No Obsolete 16 8 MHz 16 16 16 MHz 85 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e0 3 85 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC TQFP-112 compliant 8542.31.00.01 QFP 112 EAR99
MC912DG128ACPVR2
Motorola Mobility LLC
Check for Price Buy Transferred 16 8 MHz 16 16 16 MHz 85 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G112 Not Qualified 85 °C -40 °C 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm MOTOROLA INC LQFP, unknown 8542.31.00.01 QFP 112
MC912DG128ACPVR2
Rochester Electronics LLC
Check for Price Buy Yes No Active 16 8 MHz 16 16 16 MHz 85 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G112 e0 3 85 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm ROCHESTER ELECTRONICS LLC TQFP-112 unknown QFP 112