Parametric results for: mc908ap32acfber under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc908ap32acfber
Select parts from the table below to compare.
Compare
Compare
MC908AP32ACFBER
NXP Semiconductors
$51.1514 Buy Yes Not Recommended 8 8 MHz 32 MHz 31 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY QFP SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 2.45 mm 10 mm 10 mm NXP SEMICONDUCTORS PLASTIC, QFP-44 compliant EAR99 8542.31.00.01 NXP
MC908AP32ACFBER
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 8 8 MHz 32768 2048 68HC08 32 MHz 31 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 20 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK MATTE TIN GULL WING 800 µm QUAD 2.45 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC PLASTIC, QFP-44 compliant EAR99 8542.31.00.01 QFP 44