Parametric results for: mc7808bdtg under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc7808bdtg
Select parts from the table below to compare.
Compare
Compare
MC7808BDTG
onsemi
Check for Price Yes Yes Obsolete 25 V 10.5 V 8 V 2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.16 % 0.16 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG RAIL YES MATTE TIN GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.51 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-3/2 3 369C not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi