Filter Your Search
1 - 2 of 2 results
![]() |
MC74LCX574DTG
onsemi
|
$0.3785 Buy | Yes | Yes | Obsolete | 3.3 V | 9.5 ns | 8.5 ns | 1 | 8 | YES | TSSOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 10 µA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP 20 LEAD | LEAD FREE, TSSOP-20 | 20 | 9.48 | compliant | 8542.39.00.01 | onsemi | ||
![]() |
MC74LCX574DTG
Rochester Electronics LLC
|
Check for Price Buy | Yes | Active | 3.3 V | 9.5 ns | 1 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, TSSOP-20 | 20 | unknown |