Parametric results for: mc74lcx07mel under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74lcx07mel
Select parts from the table below to compare.
Compare
Compare
MC74LCX07MEL
onsemi
Check for Price Yes Obsolete 3.3 V 3.8 ns 3 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 24 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 3 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01
MC74LCX07MELG
onsemi
Check for Price Yes Obsolete 3.3 V 3.8 ns 3 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 24 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI SOIC SOIC-14 14 unknown 8542.39.00.01