Parametric results for: mc74hc4067adtr2g under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74hc4067adtr2g
Select parts from the table below to compare.
Compare
Compare
MC74HC4067ADTR2G
onsemi
$1.0305 Buy Yes Yes Active 4.5 V YES 160 Ω 10 Ω 23 ns 25 mA SPST CMOS 1 4 65 dB 80 µA 6 V 2 V MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm ONSEMI TSSOP24 7.8x4.4, 0.65P TSSOP-24 24 948H-01 compliant 8542.39.00.01 onsemi