Parametric results for: mc74hc4053adg under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74hc4053adg
Select parts from the table below to compare.
Compare
Compare
MC74HC4053ADG
onsemi
$0.5020 Yes Yes Active 4.5 V YES -4.5 V 80 Ω 12 Ω 245 ns 160 ns 25 mA 3PDT CMOS ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY -6 V 2 3 50 dB 80 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ONSEMI SOIC 16 LEAD 16 751B-05 compliant EAR99 8542.39.00.01 onsemi
MC74HC4053ADG
Rochester Electronics LLC
Check for Price No Active 4.5 V YES -4.5 V 80 Ω 12 Ω 245 ns 160 ns SINGLE-ENDED MULTIPLEXER CMOS -6 V 2 3 50 dB 6 V 2 V MILITARY R-PDSO-G16 COMMERCIAL e0 NOT SPECIFIED 125 °C -55 °C 240 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC 16 unknown SOP,