Parametric results for: mc74hc4020adr2g under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74hc4020adr2g
Select parts from the table below to compare.
Compare
Compare
MC74HC4020ADR2G
onsemi
Check for Price Buy Yes Yes Obsolete 5 V 115 ns 40 ns 1 14 YES SOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 40 MHz NO 5.2 mA ASYNCHRONOUS 50 mA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD 16 751B-05 compliant EAR99 8542.39.00.01 onsemi