Parametric results for: mc74hc374an under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: mc74hc374an
Select parts from the table below to compare.
Compare
Compare
MC74HC374AN
Motorola Mobility LLC
Check for Price Transferred 5 V 38 ns 1 8 NO DIP 50 pF 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm MOTOROLA INC DIP DIP, 20 unknown 8542.39.00.01
MC74HC374AN
onsemi
Check for Price Yes Obsolete 3 V 190 ns 1 8 NO DIP 20 MHz 50 pF POSITIVE EDGE 3-STATE HC/UH BUS DRIVER CMOS 6 mA 2 TRUE 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e3 1 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm ONSEMI DIP PLASTIC, DIP-20 20 unknown 8542.39.00.01
MC74HC374AN
Motorola Semiconductor Products
Check for Price No Transferred 5 V 38 ns 1 8 NO DIP 50 pF 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm MOTOROLA INC PLASTIC, DIP-20 unknown 8542.39.00.01
MC74HC374ANG
onsemi
Check for Price Yes Yes Obsolete 3 V 190 ns 1 8 NO DIP 20 MHz 50 pF POSITIVE EDGE 3-STATE HC/UH BUS DRIVER CMOS 6 mA 2 TRUE 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e3 125 °C -55 °C 260 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm ONSEMI DIP ROHS COMPLIANT, PLASTIC, DIP-20 20 unknown 8542.39.00.01
MC74HC374AN
Freescale Semiconductor
Check for Price No Obsolete 8 NO DIP 20 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP CMOS 6 mA 2/6 V MILITARY R-PDIP-T20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP20,.3 unknown