Parametric results for: mc74hc245af under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mc74hc245af
Select parts from the table below to compare.
Compare
Compare
MC74HC245AFEL
onsemi
Check for Price Buy Yes Obsolete 3 V 110 ns 22 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE HC/UH BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 3 125 °C -55 °C 260 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE RAIL NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ON SEMICONDUCTOR SOIC SOP, SOP20,.3 20 unknown 8542.39.00.01
MC74HC245AFG
onsemi
Check for Price Buy Yes Yes Obsolete 3 V 110 ns 22 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE HC/UH BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 125 °C -55 °C 260 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE RAIL NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ONSEMI SOIC HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-20 20 unknown 8542.39.00.01
MC74HC245AF
onsemi
Check for Price Buy Yes Obsolete 3 V 110 ns 22 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE HC/UH BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 3 125 °C -55 °C 260 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE RAIL NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ONSEMI SOIC EIAJ, SO-20 20 unknown 8542.39.00.01
MC74HC245AFELG
onsemi
Check for Price Buy Yes Yes Obsolete 3 V 110 ns 22 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE HC/UH BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 3 125 °C -55 °C 260 40 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE RAIL Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ONSEMI SOIC HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-20 20 unknown 8542.39.00.01
MC74HC245AF
Rochester Electronics LLC
Check for Price Buy No Active 3 V 110 ns 1 8 YES SOP 3-STATE HC/UH BUS TRANSCEIVER CMOS 2 TRUE 6 V 2 V MILITARY R-PDSO-G20 COMMERCIAL e4 NOT SPECIFIED 125 °C -55 °C 260 40 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ROCHESTER ELECTRONICS LLC SOIC EIAJ, SO-20 20 unknown