Filter Your Search
1 - 1 of 1 results
![]() |
MC74HC125ADTG
onsemi
|
$0.0689 Buy | Yes | Yes | Active | 5 V | 135 ns | 27 ns | 4 | 1 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi |