Filter Your Search
1 - 6 of 6 results
|
MC74F132ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7 ns | 4 | 2 | NO | DIP | 50 pF | YES | F/FAST | NAND GATE | TTL | 5 V | 19.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||
|
MC74F132N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | YES | NAND GATE | TTL | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||
|
MC74F132ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7 ns | 4 | 2 | NO | DIP | 50 pF | YES | F/FAST | NAND GATE | TTL | 19.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
![]() |
MC74F132N
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | NAND GATE | TTL | 19.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||
![]() |
MC74F132ND
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7 ns | 4 | 2 | NO | DIP | 50 pF | YES | F/FAST | NAND GATE | TTL | 19.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||
|
MC74F132N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | NAND GATE | TTL | 19.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | 646-06 | unknown | 8542.39.00.01 |