Parametric results for: mc74f112d under FF/Latches

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: mc74f112d
Select parts from the table below to compare.
Compare
Compare
MC74F112DR2
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 7.5 ns 7.5 ns 2 1 YES SOP 110 MHz 50 pF NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL 110 MHz 20 mA COMPLEMENTARY 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOP, unknown 8542.39.00.01
MC74F112DDR2
Motorola Mobility LLC
Check for Price Obsolete 5 V 7.5 ns 2 2 YES SOP 50 pF NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL COMPLEMENTARY 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOP, unknown 8542.39.00.01 SOIC 16
MC74F112D
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 YES SOP 110 MHz NEGATIVE EDGE J-K FLIP-FLOP TTL 20 mA 5 V 19 mA COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP16,.25 unknown
MC74F112DDR2
Motorola Semiconductor Products
Check for Price Obsolete 5 V 7.5 ns 2 2 YES SOP 50 pF NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL COMPLEMENTARY 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOP, unknown 8542.39.00.01
MC74F112DD
Motorola Mobility LLC
Check for Price Obsolete 5 V 7.5 ns 2 2 YES SOP 50 pF NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL COMPLEMENTARY 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOP, unknown 8542.39.00.01 SOIC 16
MC74F112D
Motorola Mobility LLC
Check for Price No Obsolete 5 V 7.5 ns 7.5 ns 2 1 YES SOP 110 MHz 50 pF NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL 110 MHz 20 mA COMPLEMENTARY 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOP, SOP16,.25 unknown 8542.39.00.01 SOIC 16
MC74F112DR2
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 YES SOP NEGATIVE EDGE J-K FLIP-FLOP TTL 5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP16,.25 unknown
MC74F112DD
Motorola Semiconductor Products
Check for Price Obsolete 5 V 7.5 ns 2 2 YES SOP 50 pF NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL COMPLEMENTARY 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOP, unknown 8542.39.00.01
MC74F112DR2
Motorola Mobility LLC
Check for Price No Obsolete 5 V 7.5 ns 7.5 ns 2 1 YES SOP 110 MHz 50 pF NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL 110 MHz 20 mA COMPLEMENTARY 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOP, unknown 8542.39.00.01 SOIC 16
MC74F112D
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 7.5 ns 7.5 ns 2 1 YES SOP 110 MHz 50 pF NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL 110 MHz 20 mA COMPLEMENTARY 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MOTOROLA INC SOIC-16 unknown 8542.39.00.01