Filter Your Search
1 - 4 of 4 results
![]() |
MC74ACT157DTR2
onsemi
|
Check for Price Buy | Yes | Obsolete | 5 V | 8.5 ns | 10.5 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | ACT | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | LEAD FREE, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||||
![]() |
MC74ACT157DTR2G
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 5 V | 8.5 ns | 4 | 2 | 1 | YES | TSSOP | ACT | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
MC74ACT157DTR2G
onsemi
|
Check for Price Buy | Yes | Yes | Active | 5 V | 8.5 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | ACT | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | 24 mA | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | compliant | 8542.39.00.01 | 948F-01 | onsemi | |||
![]() |
MC74ACT157DTR2
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 8.5 ns | 4 | 2 | 1 | YES | TSSOP | ACT | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, TSSOP-16 | 16 | unknown | 8542.39.00.01 |