Filter Your Search
1 - 2 of 2 results
![]() |
MC74ACT157DG
onsemi
|
$0.3477 Buy | Yes | Yes | Active | 5 V | 8.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | ACT | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | 24 mA | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
![]() |
MC74ACT157DG
Rochester Electronics LLC
|
Check for Price Buy | No | Yes | Active | 5 V | 8.5 ns | 4 | 2 | 1 | YES | SOP | ACT | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-16 | 16 | unknown | 8542.39.00.01 |