Filter Your Search
1 - 1 of 1 results
![]() |
MC74ACT125ML2
onsemi
|
Check for Price Buy | Yes | Obsolete | 5 V | 10 ns | 10 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, PLASTIC, 14 PIN | 14 | unknown | 8542.39.00.01 |