Filter Your Search
1 - 2 of 2 results
![]() |
MC74AC377NG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 14.5 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-20 | 20 | unknown | ||||||||
![]() |
MC74AC377NG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 14.5 ns | 1 | 8 | NO | DIP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 |