Parametric results for: mc74ac257mel under Multiplexer/Demultiplexers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc74ac257mel
Select parts from the table below to compare.
Compare
Compare
MC74AC257MEL
onsemi
Check for Price Buy Yes Obsolete 5 V 9 ns 9 ns 4 2 1 YES SOP 50 pF 3-STATE AC MULTIPLEXER CMOS 12 mA TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 260 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01
MC74AC257MELG
Rochester Electronics LLC
Check for Price Buy Yes Yes Obsolete 5 V 9 ns 4 2 1 YES SOP 3-STATE AC MULTIPLEXER CMOS TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOIC PLASTIC, EIAJ-16 16 unknown 8542.39.00.01
MC74AC257MELG
onsemi
Check for Price Buy Yes Obsolete 5 V 9 ns 9 ns 4 2 1 YES SOP 50 pF 3-STATE AC MULTIPLEXER CMOS 12 mA TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 260 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI SOIC PLASTIC, EIAJ-16 16 unknown 8542.39.00.01
MC74AC257MEL
Rochester Electronics LLC
Check for Price Buy Active 5 V 9 ns 4 2 1 YES SOP 3-STATE AC MULTIPLEXER CMOS TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01