Parametric results for: mc74ac244dt under Bus Driver/Transceivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mc74ac244dt
Select parts from the table below to compare.
Compare
Compare
MC74AC244DTR2G
onsemi
$0.0562 Buy Yes Yes Active 5 V 10 ns 10 ns 2 4 YES TSSOP 3-STATE AC BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP 20 LEAD 20 9.48 compliant 8542.39.00.01 onsemi
MC74AC244DTEL
onsemi
Check for Price Buy Yes Obsolete 5 V 10 ns 10 ns 2 4 YES SOP 3-STATE AC BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL ONSEMI unknown 8542.39.00.01 TSSOP-20
MC74AC244DT
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 V 10 ns 2 4 YES TSSOP 3-STATE AC BUS DRIVER CMOS 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ROCHESTER ELECTRONICS INC TSSOP 20 unknown TSSOP,
MC74AC244DT
onsemi
Check for Price Buy Yes Obsolete 5 V 10 ns 10 ns 2 4 YES TSSOP 3-STATE AC BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP 20 unknown 8542.39.00.01 TSSOP-20
MC74AC244DTR2
onsemi
Check for Price Buy Yes Obsolete 5 V 10 ns 10 ns 2 4 YES TSSOP 3-STATE AC BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP 20 unknown 8542.39.00.01 LEAD FREE, TSSOP-20
MC74AC244DTR2G
Rochester Electronics LLC
Check for Price Buy Yes Active 5 V 10 ns 2 4 YES TSSOP 3-STATE AC BUS DRIVER CMOS 2 TRUE 6 V 2 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C 260 40 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ROCHESTER ELECTRONICS LLC TSSOP 20 unknown Rochester Electronics LEAD FREE, TSSOP-20
MC74AC244DTEL
Rochester Electronics LLC
Check for Price Buy Active ROCHESTER ELECTRONICS INC unknown ,